| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971772-7 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | C |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1971772-7 |
| SKU: | AMP7-1971772-7 |
7-1971772-7
Specifications
Detailed Description
Enhance power connectivity with this PTL 1X5 CAP PANEL MT HITEMP KEY C BLK connector, designed for efficient performance in demanding environments. With a nylon housing and UL 94V-0 flammability standard compliance, it ensures durability and safety. Featuring a 6mm pitch and panel mount design, it offers easy installation onto surfaces with a thickness ranging from 1 to 2mm. The inline contact layout with 5 positions and tab termination method caters to power applications, with a voltage rating of 600V AC/DC. The keying option C and latches on the connector housing provide secure connections, while the operating temperature range of -55 to 150°C guarantees reliability in extreme conditions. RoHS compliant and suitable for appliances, this connector is a dependable solution for wire-to-wire power transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 7-1971772-7 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1971773-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||


