| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971775-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | C |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 6 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1971775-3 |
| SKU: | AMP7-1971775-3 |
7-1971775-3
Specifications
Detailed Description
Elevate your power connection capabilities with this PTL 2X3 CAP PANEL MT HIGH TEMP KEY C BLK. Crafted for durability and performance, this panel-mounted connector features a sleek black housing made of high-grade nylon, meeting UL standards for safety. With two rows of six tab contacts, it offers reliable crimp termination for power transmission. The C keying ensures proper alignment, while the 6mm pitch and 600V AC/DC voltage rating make it suitable for various applications. Operating flawlessly in extreme temperatures from -55°C to 150°C (-67°F to 302°F), this connector is a vital component for appliances and power systems. Its latching panel mount design provides secure installation, while the matrix contact layout and wire-to-wire connector system offer versatility in circuit applications. RoHS compliant and featuring a UL 94V-0 flammability rating, this connector is not only high-performing but also environmentally friendly. Upgrade your power connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 7-1971775-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1971776-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2019 | E-19-003790 (xml) - Product Improvement. Improve Connector retention. | N/A | |||


