| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-967570-4 |
| Series: | MQS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .559 in |
| Cable Exit Angle: | 180° |
| Height: | 11.5 mm, .453 in |
| Width: | 1.579 in, 40.1 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 7-967570-4 |
| SKU: | AMP7-967570-4 |
7-967570-4
| Heilind Number: | AMP7-967570-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-967570-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our MQS ST-GEH ASSY 2P. Designed for optimal performance, this housing assembly is essential for wire-to-wire applications, offering a secure and reliable connection for male terminals. With a pitch of 4mm (.157 in) and a voltage rating of 14V DC, it ensures efficient signal transmission in diverse automotive environments. Crafted from durable PBT GF material, it guarantees longevity even in harsh conditions, with an operating temperature range of -40 to 120°C (-40 to 248°F). Sealable for added protection, it meets automotive standards for reliability. Featuring a sleek black body, it seamlessly integrates into various vehicle systems. Its compact design, with dimensions of .559 in length, 11.5mm height, and 40.1mm width, allows for easy installation. With terminal position assurance and a primary locking feature, it ensures secure mating and prevents accidental disconnection. RoHS compliant and serviceable, it aligns with industry regulations and offers long-term usability. Elevate your automotive connectivity with this essential connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1658621-5 | 24 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 5-1437720-7 | T01-CRIMP-S05=TRIAD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2024 | P-24-026586 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 07/24/2024 | P-24-025931 - Manufacturing Location Change. Transfer of tools and/or processes from TE Woert(G) to TE Esztergom(H). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released. | Download | |||


