| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745508-4 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Ferrule |
| Shell Size: | 2, 3 |
| Package Quantity: | 1 |
| GPL: | 252 |
| Packaging: | Package |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 5817 |
| ECCN: | EAR99 |
| Ferrule Type: | Split-Ring |
| Part Aliases: | 4-27025-1003 745508-4 |
| SKU: | AMP745508-4 |
745508-4
Specifications
Detailed Description
Enhance your connectivity with our FERRULE SPLIT RING, HD. Designed for durability and reliability, this essential accessory is a must-have for any project requiring secure and efficient wire termination. With a split-ring ferrule type and shielded construction, it ensures optimal performance in data and device applications. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Whether you're a professional in the field or a DIY enthusiast, this component, part of the AMPLIMITE Kit series, guarantees seamless integration and long-lasting results. Upgrade your setup with the FERRULE SPLIT RING, HD, and experience superior connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66506-0 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 5745172-2 | 15 POS STRAIN RELIEF KIT | ![]() |
| TE Connectivity 5745173-5 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5745174-3 | CABLE CLAMP KIT,SZ 4,.500 | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 745508-2 | FERRULE SPLIT RING, HD | ![]() |
| TE Connectivity 747746-1 | GROMMET ASSORT-SZ1/2 CBL CLMPS | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 770233-1 | CMNL IDC COVER | ![]() |


