| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 746603-4 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC) Discrete |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Wire Type: | Ribbon Cable |
| Number of Positions: | 2, 64 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | .741 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Columns: | 32 |
| Number of Signal Positions: | 64 |
| Wire Size: | .05 - .15 mm², 26 - 30 AWG |
| Contact Transmits: | Signal (Data) |
| Connector System: | Wire to Board |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | With |
| Make First / Break Last: | No |
| Contact Cross Section: | .64 x .64 mm |
| DIN Level: | II |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 746603-4 |
| SKU: | AMP746603-4 |
746603-4
Specifications
Detailed Description
Elevate your power and signal connectivity with this high-performance 64-contact connector assembly. Designed for optimal functionality and reliability, it features a receptacle housing made of UL 94V-0-rated polyester. With three rows of 64 gold-plated phosphor bronze contacts, terminated via Insulation Displacement Crimp (IDC) technology, it ensures secure and efficient wire-to-board connections. The 2.54mm pitch and .1-inch row spacing accommodate ribbon cables, while the vertical mount angle and polarization alignment simplify installation. Operating in a wide temperature range and meeting RoHS compliance, this connector is ideal for demanding applications in various industries. Upgrade to this advanced solution for seamless data and power transmission in your systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-770565-2 | MINI AMP-IN 22-18 AWG LF | ![]() |
| TE Connectivity 5748476-1 | KIT,PLUG,62P,HDP-22,SHLD ENCLS | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 66098-9 | Cut Strip - III+ PIN,18-16,30AU/FL,STRIP | ![]() |
| TE Connectivity 66597-2 | III+ PIN,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 66740-2 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 745230-4 | 20 DF SOCKET CONTACT L.P. | ![]() |
| TE Connectivity 747746-1 | GROMMET ASSORT-SZ1/2 CBL CLMPS | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 770021-1 | 09P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
| TE Connectivity 794001-2 | MR RECPT AU PHBZ LP 26-24 | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download | |||


