| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770021-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Row Spacing: | .25 in, 6.35 mm |
| Number of Positions: | 9 |
| Housing Color: | White |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector Length: | 22.99 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 20.32 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMP-0-0770021-1,1302113,CJ6242-000 770021-1 |
| SKU: | AMP770021-1 |
770021-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Cable Mount Connector, designed to deliver reliable power and signal connections in various applications. Featuring a durable Nylon GF housing in a sleek white finish, this connector meets CSA and UL standards for safety and performance. With three rows and nine positions, it offers ample connectivity options, while the 6.35mm pitch ensures compatibility with standard setups. Operating in a wide temperature range from -55 to 120°C (-67 to 248°F), it is suitable for diverse environments. The crimp termination method allows for secure wire attachment, making installation a breeze. Whether for appliances or industrial use, this connector is a dependable solution for your connectivity needs. Rest assured, it is RoHS compliant and VDE tested, guaranteeing quality and environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770252-0 | UMNL II PIN LP 14-18 | ![]() |
| TE Connectivity 193841-1 | PIN, 2MM, 12-14 AWG | ![]() |
| TE Connectivity 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 770007-1 | UMNL II PIN PTPBR | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770022-1 | 12P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770023-1 | 15P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770025-1 | 03P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770026-1 | 04P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770027-1 | 06P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770028-1 | 09P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770029-1 | 12P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770030-1 | 15P UMNLII IN-LINE CAP HSG KIT | ![]() |


