| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 749805-7 |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Contacts: | 9 |
| Termination Method: | Crimp |
| Pitch: | .108 in, 2.74 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Shell Plating: | Tin over Copper |
| Terminal Type: | Crimp |
| Insert Material: | Nylon GF |
| Package Quantity: | 1 |
| Number of Positions: | 9 |
| Housing Color: | Black |
| GPL: | 035 |
| Shell Material: | Steel |
| Packaging: | Kit, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4930 |
| Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Mounting Screw Material: | Steel |
| Mounting Screw Plating: | Zinc |
| Retainer Clip Material: | Stainless Steel |
| Cable Insulation Diameter: | 4.7 - 8.13 mm |
| Grommets: | With |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 749805-7 |
| SKU: | AMP749805-7 |
749805-7
Specifications
Detailed Description
Enhance your connectivity with this comprehensive HDP-20 Plug Kit, designed for Size 1 configurations with 9 positions. Crafted for optimal performance, this UL 94V-0 compliant kit features durable Nylon GF housing and Tin over Copper shell plating. With a pitch of 2.74 mm, it offers secure crimp termination for 20-24 AWG wire. The black housing, made of tough Steel, ensures reliability in signal applications. With an operating temperature range of -55 to 105°C, this connector is suitable for diverse environments. Its Cable-to-Cable system, complete with mounting holes for locking, guarantees a secure and efficient connection. RoHS compliant and with grounding indents, this kit prioritizes both performance and environmental responsibility. Elevate your connectivity setup with this essential component, perfect for data and devices integration.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-332056-0 | FERRULE, SUB MIN | ![]() |
| TE Connectivity 1-917808-2 | DYNAMIC D-5200M TAB HSG 4P X-X | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 1658659-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 3 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 206852-8 | CPC RECPT ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 207654-1 | KEYING PLUG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 5745174-3 | CABLE CLAMP KIT,SZ 4,.500 | ![]() |
| TE Connectivity 640445-6 | 06P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640716-1 | 09P UMNL STR/REL & INSRT | ![]() |
| TE Connectivity 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| TE Connectivity 66105-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 749806-7 | KIT,HDP-20,RCPT,SIZE 1, 9 POSN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2025 | PCN-25-243505 - Supplier Change. Cable clamp supplier is changed from supplier based in Taiwan to supplier based in Mexico | Download | |||
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||
| 12/21/2021 | P‐21‐021935 - Retraction of obsolete. This PCN is to revise an error previously released on PCN numbers: P‐21‐021901,P‐21‐021902,P‐21‐021903,P‐21‐021904,P‐ 21‐021905,P‐21‐021906,P‐21‐021907,P‐21‐021908,P‐21‐021909,P‐21‐021910,P‐21‐021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


