| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658659-1 |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Contacts: | 25 |
| Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | Glass Filled PBT/Nylon |
| Number of Positions: | 25 |
| Housing Color: | Black |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Jackscrews |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 5.51 - 11.05 mm |
| Jackscrew Material: | Zinc Alloy |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658659-1 |
| SKU: | AMP1658659-1 |
1658659-1
Specifications
Detailed Description
Enhance your connectivity with the HDP-20 Kit, a comprehensive solution featuring a Size 3 plug enclosure. Crafted with durable Nylon GF housing material and meeting UL 94V-0 standards, this kit is designed for reliability. With 25 contacts, a 2.74mm pitch, and Tin shell plating, it ensures secure and efficient connections. The black housing color and steel shell construction not only offer a sleek look but also guarantee robust performance. Ideal for signal applications, this connector is shielded and features jackscrews for added security. RoHS compliant and suitable for a wide operating temperature range, it's a dependable choice for various industrial environments. Elevate your connectivity with this top-grade cable-to-cable solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658656-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 2 | ![]() |
| TE Connectivity 1658657-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 1658658-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 3 | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 3-747579-4 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download | |||


