| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640426-3 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Orange |
| Profile: | Standard |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Number of Power Positions: | 3 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 11.89 mm, .468 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640426-3 |
| SKU: | AMP3-640426-3 |
3-640426-3
| Heilind Number: | AMP3-640426-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640426-3 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
The MTA 156 series Cable Mount Connector offers reliable power connectivity for various applications. With UL and CSA standards met, it guarantees safety and quality. Featuring a Nylon housing in vibrant orange, it ensures durability and visibility. The Insulation Displacement Crimp (IDC) termination method allows for easy installation of 18 AWG stranded wire. Contact sockets with Tin plating provide efficient power transfer, with a 600V AC voltage rating and 7A contact amperage. The connector, with a 3.96mm pitch, is suitable for power circuit applications. Strain relief is included for added cable security, and the connector is RoHS compliant. Ideal for appliances and other power-related uses, it's a vital component in maintaining electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658640-1 | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 172164-1 | 1 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640427-2 | 02P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-641435-3 | 03P MTA156 CONN ASSY ORNG | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 640551-3 | 03P MTA156 COVER | ![]() |
| TE Connectivity 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/03/2023 | PCN-23-171032 - Visual Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance, Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housings. | Download | |||
| 02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download | |||
| 03/01/2020 | E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


