| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770032-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Package Quantity: | 1 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1408 |
| Contact Layout: | Inline |
| Connector Length: | .55 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .3 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770032-1 |
| SKU: | AMP770032-1 |
770032-1
Specifications
Detailed Description
Easily connect power and signal cables with this Universal MATE-N-LOK Housing, designed for efficient cable mounting with a free-hanging setup. Its CSA and UL certifications guarantee safety and compliance, while the durable Nylon GF construction ensures reliability in various environments. With a 6.35mm pitch and 600V AC voltage rating, it's suitable for a wide range of applications. Operating smoothly in temperatures from -55 to 120°C (-67 to 248°F), this connector is a versatile solution for appliances and other power and signal circuit needs. Its natural housing color blends seamlessly with any setup, while its compact design and wire-to-wire connector system make installation a breeze. Rest assured of its quality and environmental responsibility with RoHS compliance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1703062-2 | ![]() |


