| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770035-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Package Quantity: | 1 |
| Number of Positions: | 4 |
| Housing Color: | White |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 7.62 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1408 |
| Contact Layout: | Inline |
| Connector Length: | 22.9 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMP-0-0770035-1,CJ6245-000 770035-1 |
| SKU: | AMP770035-1 |
770035-1
Specifications
Detailed Description
Enhance your power and signal connections with this Universal MATE-N-LOK Connector, a reliable solution for various applications. Crafted from durable Nylon GF housing material in a sleek white finish, it offers four inline contact positions with a 6.35mm pitch for seamless crimp termination. UL and CSA standards compliance ensures safety and quality, while its 600V AC voltage rating guarantees reliable performance. With an operating temperature range of -55 to 120°C (-67 to 248°F), it's suitable for use in diverse environments. This connector, part of our Power Connectors range, is perfect for appliances and other electrical systems, meeting RoHS regulations for environmental responsibility. Whether in residential or industrial settings, it's a versatile and essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586845-1 | ![]() | |
| TE Connectivity 2-480703-0 | ![]() | |
| TE Connectivity 770036-1 | ![]() | |
| TE Connectivity 926305-6 | ![]() |


