| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770054-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Panel Thickness: | .03 - .09 in |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1408 |
| Contact Layout: | Matrix |
| Connector Length: | .8 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .8 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770054-1 |
| SKU: | AMP770054-1 |
770054-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series, a versatile solution for power and signal connectivity needs. This Cable Mount connector features three rows of durable Nylon GF housing, meeting CSA and UL standards for reliable performance. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, it offers secure crimp termination for nine pin contacts. Suitable for a wide range of applications, from appliances to industrial machinery, this connector ensures efficient power and signal transmission. Its compact design, with a panel thickness range of .03 - .09 in, allows for easy installation. Operating in temperatures ranging from -55 to 120°C (-67 to 248°F), and tested for VDE compliance, it guarantees durability in various environments. RoHS compliant and with UL 94V-0 flammability rating, this Natural-hued connector is an essential component for any project requiring reliable wire-to-wire connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586844-1 | ![]() | |
| TE Connectivity 1863003-1 | ![]() | |
| TE Connectivity 2029314-1 | ![]() | |
| TE Connectivity 794741-2 | ![]() |


