| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770340-1 |
| Series: | Commercial Pin and Socket Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .145 in, 3.68 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .145 in, 3.68 mm |
| Cable Type: | Discrete Wire |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | .299 in, 7.6 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Signal Positions: | 2 |
| Wire Size: | 18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA |
| Connector Length: | 19.81 mm, .78 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 11.18 mm, .44 in |
| Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 770340-1 |
| SKU: | AMP770340-1 |
770340-1
Specifications
Detailed Description
Enhance your power and signal connections with our Commercial Pin and Socket Connector series. Designed for top-notch performance, these connectors meet CSA and UL standards for quality assurance. The housing is crafted from durable nylon, ensuring reliability in various environments. With a cable mount (free-hanging) design and a crimp termination method, installation is a breeze. Each connector features two pin contacts, suitable for discrete wire connections. The natural housing color and compact dimensions make it versatile for use in appliances and other applications. Operating temperature range of -55 to 105°C (-67 to 221°F) ensures functionality even in extreme conditions. RoHS compliant and with UL 94V-2 material flammability standard, these connectors prioritize safety and environmental responsibility. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 3-640441-3 | 03P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 643075-6 | 06P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 770233-1 | CMNL IDC COVER | ![]() |
| TE Connectivity 770342-1 | 02P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 770428-1 | 09P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770902-1 | MINI UMNL SOCK 26-22 AWG SN | ![]() |
| TE Connectivity 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794016-1 | .062 CP&S SOK PTPBR L/P 24-18 | ![]() |
| TE Connectivity 794017-1 | .062 CP&S PIN PTPBR L/P 24-18 | ![]() |
| TE Connectivity 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |


