| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796981-6 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796981-6 |
| SKU: | AMP796981-6 |
796981-6
Specifications
Detailed Description
Introducing a high-performance terminal block header designed for power and signal applications. With a sturdy PA 6/6 housing in a vibrant green color, this connector features six contacts in a single row, each crafted from durable phosphor bronze. The 7.62mm pitch and right-angle mount offer versatility in installation, while a 15A amperage and 300V AC voltage rating ensure reliable connectivity. Tin-plated contact mating areas and a wide operating temperature range from -40 to 105°C (-40 to 221°F) make it suitable for industrial environments. Side stackable and compatible with wire sizes ranging from 12 to 30 AWG (.05 to 3mm²), this connector is ideal for various wire-to-board applications. RoHS compliant and packaged in quantities of 100, it guarantees both quality and convenience in your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796981-5 | 5 POS TERMI-BLOK R/A PLUG 7.62 | ![]() |
| TE Connectivity 796981-8 | 8 POS TERMI-BLOK R/A PLUG 7.62 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT07SE-16-26SW | ![]() |


