| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971773-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | D |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 14.95 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1971773-3 |
| SKU: | AMP8-1971773-3 |
8-1971773-3
Specifications
Detailed Description
Enhance power connectivity with the PTL 1X3 PLUG HSG from our Power Triple Lock series. This high-temperature key D receptacle, crafted from durable UL 94V-0 rated nylon, ensures reliable performance in demanding environments. With a single row design and convenient cable mount termination method, it's ideal for various power applications. Offering 600 V AC and 600 V DC voltage ratings, it guarantees safe and efficient power transmission. The natural housing color, along with its compact 14.95 mm height, makes it suitable for a range of appliances. With a straight cable exit angle and inline contact layout, installation is streamlined. Plus, its compliance with RoHS standards underscores our commitment to sustainability. Elevate your power connector solution with this versatile and dependable housing.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 8-1971773-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-1971772-3 | ![]() |


