| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-215083-2 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Package Quantity: | 250 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 12 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .27 in, 6.8 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0285 |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Design: | Press-Fit |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 18.7 mm, .736 in |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .035 - .039 in, .8 - 1 mm |
| Insulation Diameter: | .035 in, .9 mm |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Male-On-Wire |
| Vacuum Tape: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-215083-2 |
| SKU: | AMP8-215083-2 |
8-215083-2
Specifications
Detailed Description
Easily connect your devices with the MICRO-MATCH MOW.12P from our Micro-MaTch Industrial series. This connector assembly features a plug design, ideal for secure and efficient connections. Constructed with durable polyester housing and phosphor bronze contacts, it ensures reliable performance. The insulation displacement crimp (IDC) termination method simplifies installation on ribbon cables. With a pitch of 1.27mm, it offers precise connectivity. Operating at voltages up to 100V AC/DC, it's suitable for various applications. The red housing color, along with polarization and UL 94V-0 flammability standard compliance, ensures safety and easy identification. With 12 positions and a contact amperage of 1.5A, it can accommodate multiple signals. This connector is RoHS compliant and suitable for a wide range of industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-188275-2 | ![]() | |
| TE Connectivity 8-100400-2 | ![]() | |
| TE Connectivity 8-338069-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). | Download | |||
| 06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download | |||


