| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2232357-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | D |
| Number of Positions: | 9 |
| Housing Color: | Orange |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 9 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-2232357-3 |
| SKU: | AMP8-2232357-3 |
8-2232357-3
Specifications
Detailed Description
Enhance your power connectivity with the PTL 3X3 PLUG HSG GLW WIRE KEY D ORA from our Power Triple Lock series. Designed for reliability, this UL-certified housing features durable Nylon GF construction in a vibrant orange hue. With three rows and nine positions, it offers ample power distribution capabilities, suitable for a variety of applications. The cable mount design allows for easy installation, while the crimp termination method ensures secure connections. Operating in a wide temperature range from -55 to 140°C (-67 to 284°F), this connector is built to withstand harsh environments. Its high-voltage rating of 600V AC/DC makes it ideal for power transmission. The keying feature adds an extra layer of security, while the glow wire rating of GWT 750°C guarantees safety. Perfect for appliances and other power-related uses, this connector is RoHS compliant, meeting stringent environmental standards. Upgrade your power systems with the PTL 3X3 PLUG HSG GLW WIRE KEY D ORA for efficient and reliable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-2232356-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010876 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennslyvania. | N/A | |||


