| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-338728-2 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 2500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 12 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .18 in, 4.6 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0284 |
| Contact Design: | Press-Fit |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 18.5 mm, .728 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Housing Entry Style: | Top |
| Vacuum Tape: | With |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-338728-2 |
| SKU: | AMP8-338728-2 |
8-338728-2
Specifications
Detailed Description
Enhance connectivity in industrial settings with this Micro-MaTch Industrial connector assembly. Designed for reliable performance, it features a plug gender and surface mount termination method for seamless integration. With a pitch of 1.27mm, it ensures precise connections, while its red housing crafted from PA 4.6 material meets UL 94V-0 flammability standards. This connector assembly, with a package quantity of 2500, is suitable for high-volume applications. Its contact amperage of 1A and voltage rating of 100V AC/DC guarantee efficient power transmission. The contact material, a Copper Alloy with Tin over Nickel plating, offers durability and signal integrity. Operating in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial environments. With 12 positions, it enables multi-channel connectivity on printed circuit boards. Its press-fit contact design ensures secure connections, while the polarization feature aids in proper alignment. Whether it's for data transmission or signal connectivity, this connector assembly, part of the Board to Board system, provides a reliable solution for your industrial communication needs, all while complying with RoHS regulations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-188275-2 | ![]() | |
| TE Connectivity 8-100400-2 | ![]() | |
| TE Connectivity 8-338069-2 | ![]() |


