| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-34141-1 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-34141-1 |
8-34141-1
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP Ring Tongue terminals, meticulously designed for durability and performance. These straight orientation connectors boast compatibility with a wide range of wire sizes, accommodating 22-16 AWG with ease. With a closed barrel and robust insulation, they provide reliable conductivity while ensuring safety in high-voltage applications up to 600V. Operating flawlessly in temperatures ranging from 105°C to 221°F, they are ideal for various industrial and commercial settings. RoHS compliant, these terminals are not only efficient but also environmentally friendly. Elevate your connectivity solutions with our Rings & Spades collection, where quality meets innovation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 2-34161-1 | Cut Strip - TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 66099-3 | III+ PIN,18-16,15AU/FL,LP | ![]() |
| TE Connectivity 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| TE Connectivity 66399-3 | III+ SKT,24-20,15AU/FL,LP | ![]() |
| TE Connectivity 66504-9 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 66740-2 | TYPE XII FEMALE CONT (L.P.) | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


