| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-36160-1 |
| Series: | PIDG |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-36160-1 |
8-36160-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series terminals, specifically designed for reliable performance. This TERMINAL features a closed barrel design and insulation for added safety, suitable for wire sizes ranging from 14 to 16 AWG. With a #10 stud size and a straight orientation, it offers easy installation and a secure fit. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it ensures durability and efficiency in various applications. Compliant with RoHS standards, this terminal is an environmentally conscious choice. Perfect for Rings & Spades, our high-quality terminal guarantees optimal connectivity. Upgrade your crimping with this essential component, essential for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 164532-4 | 15P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 321868 | TERMINAL SOLIS RING 1/0 3/8 | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 66506-9 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 745254-3 | Cut Strip - 20 DF PIN PLTD | ![]() |
| TE Connectivity 770274-1 | 04P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 8-320565-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | PCN-22-153022 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DOT" Stamp marking option on the part for the location. | Download | |||


