| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321868 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 41 - 60 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321868 |
321868
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL SOLIS RING 1/0 3/8. This high-quality connector features a Ring Tongue design, perfect for secure attachment in various applications. With a stud size of 3/8 and offset orientation, it ensures a reliable and efficient connection. Operating seamlessly in temperatures up to 170°C (338°F), it is ideal for demanding environments. Designed for use with 0 AWG wires and 41-60 mm² cross-sections, it accommodates a wide range of cables. The closed barrel construction guarantees durability, while the straight terminal angle simplifies installation. RoHS compliant and non-insulated, it meets stringent safety standards. Trust in our Rings & Spades series for premium quality and performance in your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 322445 | TAB,SOLIS 8 | ![]() |
| TE Connectivity 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| TE Connectivity 325803 | TERMINAL,AMPOWER 300MCM 3/8 | ![]() |
| TE Connectivity 325805 | TERMINAL,AMPOWER 300MCM 1/2 | ![]() |
| TE Connectivity 326808 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 36815 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 36916 | TERMINAL,SOLIS R 1/0 5/16 | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity 36932 | BODY SOLIS RING 4/0 3/8 | ![]() |
| TE Connectivity 52939 | TERM.,PIDG SPR SPD 16-14,1/4 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 788155-2 | SLD CPC RCPT ASSY,11-4,REV SEX | ![]() |
| TE Connectivity TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


