| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-55851-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 1000 V, 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 125 °C, 257 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-55851-2 |
8-55851-2
Specifications
Detailed Description
Elevate your electrical connections with our high-quality Ring Tongue Crimp Terminal. Designed for secure and efficient wire termination, this terminal features a #8/M4 stud size, accommodating 14-16 AWG wires. With a voltage rating of 1000V and 600V, along with an operating temperature range of 125°C (257°F), it ensures reliable performance in various applications. The closed barrel design and straight orientation offer convenience during installation, while the insulated construction guarantees safety. RoHS compliant and part of our Rings & Spades product line, this terminal is a must-have for any professional electrician or DIY enthusiast.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity PT06E-14-18P(476) | 24P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity PT06E-14-18SX(SR) | 02P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity PT06J-12-14S(027) | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 211770-2 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 52041-7 | TERMINAL R PG 8 1/4 | ![]() |
| TE Connectivity 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| TE Connectivity 52263-3 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 5745173-2 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5749111-1 | 20 50SR CABLE PLUG ASSY | ![]() |
| TE Connectivity 66506-2 | Cut Strip - PIN CONTACT 20 DF | ![]() |
| TE Connectivity L77DC37SAJ4 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity L77DFA15SF179A | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity L77SDEH09SVFC309 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity L77TSEH09SOL2C309 | 2P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 87077-2 | MOD IV KEYING PLUG | ![]() |


