| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828922-2 |
| Series: | AMP MCP Connector System |
| Seal Type: | Sealing Plug |
| Compatible Hole Diameter: | .212 in, 5.4 mm |
| Body Material: | Silicone |
| Body Color: | Green |
| Part Aliases: | 828922-2 |
| SKU: | AMP828922-2 |
828922-2
Specifications
Detailed Description
Protect your automotive connectors with the CAVITY PLUG 2,5MM S from the AMP MCP Connector System. Made of durable silicone in a green hue, this sealing plug is designed for a compatible hole diameter of .212 inches (5.4 mm). With a package quantity of 60,000, it's ideal for large-scale automotive applications. RoHS compliant and classified under ECCN EAR99, this essential accessory ensures reliable performance and safety in automotive environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180941 | FF 250 REC HSG 3P NYLON NAT | ![]() |
| TE Connectivity 184140-1 | WIRE SEAL,RUBBER,SENSOR,ORANGE | ![]() |
| TE Connectivity 3-1718324-1 | 1.5/2.8MM TAB HSG.,62POS.,ASSY | ![]() |
| TE Connectivity 626328-2 | FF 250 RECEPTACLE 4.0-6.0 MM2 TPBR | ![]() |
| TE Connectivity 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 794617-6 | 6POS,MICRO MNL,RCPT HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2018 | P-18-015715 - Part status change: passage from single source material to dual source material. Introduction of a Silicone dual source material (LSR 2020) because of shortage of original raw material (LR 3003/20). The dual source material introduced is the corresponding material proposed by an already used supplier and it has the same Silicone Class and material characteristic. | Download | |||
| 10/28/2015 | P-15-011946 - Product improvement. Current demand in EMEA has San Salvo out of capacity and with new launch product needing a production location, this additional global capacity is needed in order to retain this revenue within TE. | Download | |||
| 07/31/2015 | P-14-010680 - Product improvement. | Download | |||


