| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 180941 |
| Housing Material: | Polyamide |
| Pitch: | .248 in, 6.3 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP180941 |
180941
| Heilind Number: | AMP180941 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 180941 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your wires with our FF 250 REC HSG 3P Nylon Natural Terminal Housing. Made of durable polyamide, this straight receptacle housing features a 6.3mm pitch, perfect for various applications. With a natural housing color and RoHS compliance, it meets industry standards for environmental responsibility. The cable mount (free-hanging) design with 3 positions and a latch mating retention type ensures a reliable connection. Ideal for crimp terminals, this housing is a crucial component in your electrical projects. Stay organized and efficient with our high-quality terminal housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-967624-2 | JUN-POW-TIM GEH 18P | ![]() |
| TE Connectivity 1670326-3 | 1.5MM SFC,CONTACT | ![]() |
| TE Connectivity 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 2035366-7 | Backshell,AS16,4P,90Deg,NC08,LP,Plug | ![]() |
| TE Connectivity 3-1718324-1 | 1.5/2.8MM TAB HSG.,62POS.,ASSY | ![]() |
| TE Connectivity 60413-1 | FF 250 REC 22-18AWG TPBR | ![]() |
| TE Connectivity 770854-1 | CONTACT, AMPSEAL SN/LP | ![]() |
| TE Connectivity 776429-3 | AS 16, 3P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 828922-2 | CAVITY PLUG 2,5MM S | ![]() |
| TE Connectivity 926308-1 | 8P UNIV.M-N-L.CAP | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 929504-1 | 2X 2P JUN POW TIMGH | ![]() |
| TE Connectivity 967634-1 | 2. RETAINER FOR 18POS | ![]() |
| TE Connectivity T4112002051-000 | M12 FEMALE RA A CODE 5P PG9 G OLD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/30/2024 | PCN-24-198112 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on July 30, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Download | |||
| 02/26/2024 | PCN-24-200242 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198099, PCN-24-198108, PCN-24-198115, PCN-24-198292, PCN-24-198114, PCN-24-198112, PCN-24-198080, PCN-24-198083, PCN-24-198085, PCN-24-198081 | Download | |||


