| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86557-4 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 2.33 mm |
| Part Aliases: | 86557-4 |
| SKU: | AMP86557-4 |
86557-4
Specifications
Detailed Description
Enhance connectivity with our FFC PIN ROUND WIRE PLATED connector, perfect for cable mount applications. This high-quality component features Insulation Displacement Crimp (IDC) termination for efficient installation. Constructed with durable Phosphor Bronze contacts and gold plating, it ensures reliable signal transmission in a variety of environments. Suitable for use with 22-26 AWG round wire, this connector accommodates cables with a diameter of .04-.056 inches. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 to 105°C (-85 to 221°F), it is ideal for signal circuit applications. RoHS compliant and lead-free solder capable, this component meets stringent environmental standards. Each unit is packaged on a reel for convenient handling. Trust in its Data and Devices approval for top performance in your Cable-to-Cable setups. Elevate your connectivity solutions with this essential component.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-487406-6 | ![]() | |
| TE Connectivity 88017-6 | ![]() |


