| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87456-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 6.1 |
| Overall Length: | .41 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5210 |
| Connector Length: | 10.29 mm, .41 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87456-4 |
| SKU: | AMP87456-4 |
87456-4
Specifications
Detailed Description
Introducing a high-performance housing connector from the AMPMODU IV/V series, designed for reliable power and signal transmission in industrial applications. This receptacle features 8 contacts in a 2-row configuration, accommodating standard 2.54mm (.1 in) pitch requirements. With a current rating of 3A and a voltage of 250VAC, it ensures efficient operation. The housing, made of durable nylon with glass fiber reinforcement, offers excellent mechanical strength. Each contact, crafted from beryllium copper, guarantees secure crimp termination for optimal connectivity. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector ensures safety and environmental responsibility. With an operating temperature range of -65 to 105°C, it is suitable for harsh industrial environments. Whether for PCB applications or wire-to-board connections, this connector delivers superior performance and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 6-87756-8 | MOD IV RECP LP | ![]() |
| TE Connectivity 60620-4 | CMNL PIN 20-14 TPPHBZ L/P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | PCN-22-137308 - Material & Manufacturing Location Change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. The manufacturing location is also moving from outside vendors in the US to our TE facility in Hermosillo, Mexico. | Download | |||
| 04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download | |||


