| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87809-2 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 - 150 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Mating Area Plating Finish: | Bright |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 50 - 150 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 87809-2 |
| SKU: | AMP87809-2.P |
87809-2
Specifications
Detailed Description
Enhance your power and signal connections with our MOD V RECP PLTD SN Cut Strip. Featuring a female socket contact type with crimp termination, it ensures reliable performance in various applications. With CSA LR7189 and UL E28476 standards compliance, you can trust in its quality and safety. The phosphor bronze contact material plated with tin offers durability and efficient conductivity. Suitable for wire sizes .12 - .4 mm² (26 - 22 AWG), this connector is designed for optimal performance. Its industrial-grade construction, along with RoHS compliance, makes it a sustainable choice. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 171638-1 | MINI U-M-N-L PIN CONT. L.P | ![]() |
| TE Connectivity 172330-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 4P | ![]() |
| TE Connectivity 2-35345-1 | PIDG 12-10 R 1/4; TAPE | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 35364 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 5227726-1 | ISOLATED BNC SOLDER JACK ASSY | ![]() |
| TE Connectivity 52949 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 87809-2 | MOD V RECP PLTD SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


