| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5227726-1 |
| Gender: | Jack |
| Mount Type: | Panel |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Zinc |
| Number of Positions: | 1 |
| Housing Color: | White |
| Interface: | BNC |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Front Mount |
| Sealable: | No |
| Wire Termination Style: | Solder |
| Connector and Contact Terminate To: | Wire and Cable |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Tin |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 5080 µin |
| Detent: | With |
| Dielectric Material: | VALOX |
| Flange and Thread Material: | VALOX |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| EMI and RFI Protection Type: | Isolated Ground |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Panel Attachment Style: | Front Mount |
| Part Aliases: | 5227726-1 |
| SKU: | AMP5227726-1 |
5227726-1
Specifications
Detailed Description
Experience seamless signal transmission with our Isolated BNC Solder Jack Assembly. This durable connector, featuring a panel mount design, is meticulously crafted for optimal performance. With phosphor bronze contacts plated in tin, it ensures reliable conductivity, while its zinc body offers robust protection. Operating at frequencies up to 4GHz and with an impedance of 50Ω, it's perfect for high-speed data applications. The BNC mating type, bayonet mechanism, and single port configuration guarantee easy and secure connections. Suitable for a wide temperature range, from -55 to 85°C (-67 to 185°F), this connector is a versatile solution for various industrial and commercial setups. With RoHS compliance and impeccable craftsmanship, it's a dependable choice for your RF coaxial connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-456405-4 | CRIMPER WIRE .080 F | ![]() |
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 342143-1 | 16-14 F.E.P.G. R/TONGUE | ![]() |
| TE Connectivity 5051426-4 | SAFE HIGH VOLTAGE PLUG | ![]() |
| TE Connectivity 5227079-5 | COMM BNC PLUG | ![]() |
| TE Connectivity 66105-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 87809-2 | MOD V RECP PLTD SN | ![]() |
| TE Connectivity 87809-2 | Cut Strip - MOD V RECP PLTD SN | ![]() |
| TE Connectivity 91067-1 | INSERTION/EXTRACTION TOOL | ![]() |
| TE Connectivity ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | E-20-010333 - Product Improvement. Currently, 5227726-3 are packaged 100pcs into one bag. Then the soldering leg maybe deformed by compressions each other. and we have received customer complaint. In order to avoid deformation, we will update the packing type from bag to tray. | Download | |||
| 10/18/2020 | E-20-009642 - Packaging Improvement / Change. Currently, 5227726-3 are packaged 100pcs into one bag. Then the soldering leg maybe deformed by compressions each other. and we have received customer complaint. In order to avoid deformation, we will update the packing type from bag to tray. | Download | |||
| 07/21/2020 | E-20-009642-C - PCN Retraction E-20-009642. The definition of FFF change is incorrect, we need to modify and clarify. | Download | |||
| 12/22/2017 | P-17-015253 - Document clarification. | Download | |||
| 09/29/2017 | P-17-014800 - Part status change. Due to manufacture location changed (stated in PCN P-17-014381), the color of the polyester PBT dielectric will be changed from white to natural. | Download | |||
| 08/15/2017 | P-17-014381 - Manufacturing Location Change. Change the manufacture location from the internal plant into supplier plant. | Download | |||


