| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88117-7 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 88117-7 |
| SKU: | AMP88117-7 |
88117-7
| Heilind Number: | AMP88117-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 88117-7 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your FFC connectivity with these cutting-edge PIN CONTACT connectors, featuring a .025" square design for precision. Engineered for optimal performance, they support a current of up to 2 A, making them ideal for signal transmission. With a male gender and Cable Mount (Free-Hanging) setup, they offer versatile installation options. The Insulation Displacement Crimp (IDC) termination method ensures secure and efficient connections. Crafted from durable Phosphor Bronze with a protective Tin plating, these connectors guarantee reliability in any application. Operating within a wide temperature range from -65 to 105°C, they are suitable for diverse environments. Perfect for Cable-to-Cable setups, they have a 2.54 mm pitch and are RoHS compliant for environmentally conscious practices. Elevate your connectivity solutions with these high-performance FFC connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-487406-2 | ![]() | |
| TE Connectivity 2-487406-6 | ![]() | |
| TE Connectivity 86566-4 | ![]() | |
| TE Connectivity 88117-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


