| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88976-4 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 88976-4 |
| SKU: | AMP88976-4 |
88976-4
Specifications
Detailed Description
Enhance connectivity with our Contact Pin for FFC applications, featuring a durable tin plate construction. This male connector, designed for cable mount installation, ensures secure and efficient signal transmission. With a 2A amperage capacity and a pitch of 2.54mm, it is ideal for various electronic devices. The insulation displacement crimp termination method, along with phosphor bronze contact material, guarantees reliable performance. Operating in a wide temperature range from -65 to 105°C, it is suitable for diverse environments. This RoHS-compliant connector, with gold flash plating on PCB contact areas, is a high-quality solution for signal circuit applications. Packaged on a reel, it offers convenience and ease of use in assembly processes. Upgrade your cable-to-cable connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-487406-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


