| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88976-5 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 88976-5 |
| SKU: | AMP88976-5 |
88976-5
| Heilind Number: | AMP88976-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 88976-5 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
This male FFC contact pin, featuring a 2 A amperage, is designed for cable mount (free-hanging) applications with insulation displacement crimp (IDC) termination method. Crafted from durable phosphor bronze with gold flash plating over palladium nickel, it ensures reliable signal transmission. Operating temperature ranges from -65 to 105°C, making it suitable for various environments. With a pitch of 2.54 mm (.1 in), it is ideal for FFC wire connections. RoHS compliant and lead-free solder capable, it offers both environmental responsibility and ease of use. Suitable for signal circuit applications, this contact pin guarantees high-quality performance in cable-to-cable connector systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-487406-6 | ![]() |


