| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-322985-0 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-322985-0 |
1-322985-0
| Heilind Number: | AMP1-322985-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-322985-0 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Spade Tongue Terminal. Designed for efficiency and reliability, this insulated terminal accommodates wire sizes 10-12 AWG, ensuring a secure fit. With a stud size of #6 (M3.5) and a voltage rating of 300V, it's suitable for a variety of applications. The closed barrel construction and straight terminal angle offer stability, while the operating temperature range of 105°C to 221°F guarantees performance in diverse environments. RoHS compliant and supplied by Rings & Spades, this terminal is a must-have for your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-66255-2 | TYPE XII CONT ASY MALE | ![]() |
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity W57-XB7A4A10-5 | W57-XB7A4A10-5=CKTBKR,THERM,PB | ![]() |
| TE Connectivity 2-320563-2 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| TE Connectivity 61988-2 | FASTON 250 PIGGY-BACK REC 22-18 AWG TPBR | ![]() |
| TE Connectivity KUP-14A55-120 | KUP-14A55-120=KU | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() |


