| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1534796-3 |
| Amperage: | 2 A |
| Gender: | Female |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Tin |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 3850 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Keying Between: | 2&3 |
| Insulation Displacement Slots: | 3 |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 9-1534796-3 |
| SKU: | AMP9-1534796-3 |
9-1534796-3
Specifications
Detailed Description
Enhance your electronic connections with the AMP DUOPLUG MK2 CONNECTOR 3P. This female connector, designed for optimal performance, features a right-angle body orientation and insulation displacement crimp termination method for secure and efficient cable mounting. With a housing made of durable PA 6 GF material and UL 94V-2 flammability standard compliance, it ensures reliability in various environments. Its 3-position layout, 2A amperage, and 250V voltage rating make it ideal for signal circuit applications. The contact sockets, plated with tin, guarantee a stable and lasting connection. Operating seamlessly in temperatures ranging from -40 to 110°C, this connector is suitable for a wide range of electronic devices. Its tray packaging and high package quantity of 3850 ensure convenience and cost-effectiveness in production processes. RoHS compliant and lead-free soldering compatible, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with this AMP connector, perfect for wire-to-board applications in appliances and beyond.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1534796-0 | ![]() | |
| TE Connectivity 3-284932-3 | ![]() | |
| TE Connectivity 2-1534796-3 | ![]() |


