| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-160463-5 |
| Color: | Blue |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 23.41 mm, .922 in |
| Material: | Phosphor Bronze |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle, Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13 - 17 AWG, 1980 - 4914 CMA, 1 - 2.5 mm² |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP9-160463-5 |
9-160463-5
Specifications
Detailed Description
Enhance your electrical connections with these high-quality Blue Quick Disconnect Tab Terminals. Crafted from durable Phosphor Bronze with Tin plating, they ensure reliable performance. Their compact design, featuring a Piggyback orientation and Closed barrel, allows for easy installation in various applications. The Nylon insulation material guarantees safety, while the Compression crimp type provides secure attachment. With a wide operating temperature range of up to 105°C (221°F), they are suitable for both residential and industrial use. Designed for 13-17 AWG wire sizes, these terminals are versatile and efficient, making them a must-have in any toolkit. Rest assured of their quality as they are RoHS compliant, meeting international standards for environmentally friendly manufacturing. Elevate your crimping experience with these Tab & Receptacle terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | ![]() | |
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 47387-7 | ![]() | |
| TE Connectivity 539691-2 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


