| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1718346-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .378 in |
| Cable Exit Angle: | 180° |
| Height: | .244 in, 6.2 mm |
| Width: | 16.7 mm, .657 in |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Blue |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 9-1718346-1 |
| SKU: | AMP9-1718346-1 |
9-1718346-1
| Heilind Number: | AMP9-1718346-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1718346-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this MQS SOCKET HSG 3 POS housing, designed for female terminals. Featuring a single row layout with a 2.54mm pitch, this housing ensures precise signal transmission. Constructed from durable PBT GF material meeting UL 94-HB flammability standards, it guarantees reliability in demanding environments. The compact design, with a height of 6.2mm and width of 16.7mm, accommodates tight spaces. With a 180° cable exit angle and terminal position assurance, installation is secure and straightforward. Operating seamlessly in temperatures ranging from -40 to 80°C (-40 to 176°F), this housing is ideal for automotive applications. Its blue body color adds a touch of visual distinction, while RoHS compliance underscores its commitment to environmental responsibility. Elevate your connector system with this essential automotive accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2177198-1 | COVER,10 POS. MQS,NA | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968700-1 | ![]() | |
| TE Connectivity 5-1355730-1 | ![]() | |
| TE Connectivity 5-963715-1 | ![]() | |
| TE Connectivity 5-963715-5 | ![]() | |
| TE Connectivity 5-963715-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 09/01/2022 | P-22-023217 - Dual Source Materials. Affects customers purchasing from TE Germany only. Adding TE-Suzhou, China for alternate manufacturing source. PN is currently in series production at that location. Materials: 4POS MQS REC COD A 3POS MQS REC COD Z 12POS,TAB 1.6X0.6,TAB HSG,ASSY BKSHL, 4P, BLK, PLG, ST, NW6/7.5/8.5/10 BKSHL, 4P, BLK, PLG,ST,SR,NW6/7.5/8.5/10 BKSHL, 3P, BLK, PLG, ST, NW6/7.5/8.5/10 2POS MQS REC 3POS MQS REC COD C SPT REC 6.3 Contact SRC Ag 3POS MQS REC COD D BKSHL, 6P, BLK, REC, ST, NW8.5/10/13 3POS MQS REC COD B BKSHL, 6P, BLK, PLG, ST, SR, NW8.5/10/13 BKSHL, 3P, BLK, REC, ST, NW6/7.5/8.5/10 16POS MQS REC BKSHL, 3P, BLK, PLG,ST,SR,NW6/7.5/8.5/10 4POS MQS REC COD B BKSHL, 4P, BLK, REC, ST, NW6/7.5/8.5/10 NANOMQS, RECEPTACLE TERMINAL | Download | |||


