| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1740501-3 |
| Amperage: | 2 A |
| Gender: | Female |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Tin |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 V |
| Contact Type: | Socket |
| Package Quantity: | 15400 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .055 in, 1.2 - 1.4 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Insulation Displacement Slots: | 3 |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1740501-3 |
| SKU: | AMP1-1740501-3 |
1-1740501-3
Specifications
Detailed Description
Enhance your connectivity with the AMP DUOPLUG2.5 MK II HOUSING W. PCB LOCK, a female connector designed for optimal performance. With a durable PA 6 GF housing material and UL 94V-2 standards compliance, it ensures reliable operation. Featuring insulation displacement crimp termination and right-angle orientation, it offers convenient installation. Its 2 A amperage and 50 V voltage make it suitable for various signal applications. The connector, suitable for wire to board systems, has a pitch of 2.5 mm and 3 positions, accommodating 22-24 AWG wire sizes. With 15400 units in a box, it is ideal for bulk usage in appliances and electronic devices. Operating in a wide temperature range, -40 to 110°C, it guarantees performance in diverse environments. Trust in the AMP DUOPLUG2.5 MK II for efficient and secure connections in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1534799-9 | ![]() | |
| TE Connectivity 1-1740918-3 | ![]() | |
| TE Connectivity 2-1740918-3 | ![]() | |
| TE Connectivity 4-1534799-3 | ![]() |


