| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 91595-1 |
| Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Electric, Manual |
| Die Set Type: | Fixed In Tool |
| SKU: | AMP91595-1 |
91595-1
Specifications
Detailed Description
Ensure precise and efficient crimps with the CERTICRIMP 2 22-18 DYNAMIC D2-M. This Straight Action Hand Tool, part of the CERTI-CRIMP II series, guarantees professional-grade results every time. Compatible with a fixed die set, it offers versatility and convenience. Whether powered by battery, electric, or operated manually, this tool is a must-have for any technician or electrician. Rest assured, it complies with RoHS standards, making it a reliable choice for environmentally conscious users. Upgrade your crimping capabilities with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-4 | DYNAMIC 3200 REC HSG 4P SGL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1587826-2 | CABLE SEAL, SIZE B, HVA280-2PI | ![]() |
| TE Connectivity 2255142-1 | MINI SAHT D1000-2L | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity TMS-SCE-3/16-2.0-4 | TMS-SCE-3/16-2.0-4 | ![]() |


