| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-3/16-2.0-4 |
| Color: | Yellow |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .069 - .164 in, 1.75 - 4.06 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 5332610001 |
| SKU: | RYCTMS-SCE-3/16-2.0-4 |
TMS-SCE-3/16-2.0-4
| Heilind Number: | RYCTMS-SCE-3/16-2.0-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-3/16-2.0-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-3/16-2.0-4 yellow shrink tubing. Designed for easy application, this 2-inch sleeve offers a 3:1 shrink ratio, ensuring a secure fit around cables ranging from 1.75 to 4.06mm in diameter. Operating smoothly in temperatures as low as -55°C and as high as 135°C (-67°F to 275°F), it's ideal for various environments. With ladder-style construction and RoHS compliance, it guarantees both efficiency and eco-friendliness. Elevate your labeling and cable management with this high-quality sleeve.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-966067-4 | ADERENDHUELSE HL SW | ![]() |
| TE Connectivity | Raychem 1648203-1 | 297-08-01100=SA CONN,PIN | ![]() |
| TE Connectivity | Raychem 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| TE Connectivity | Raychem 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| TE Connectivity | Raychem 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity | Raychem 640925-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity | Raychem 640931-1 | RECEPT,PIDG FASTON 16-14 110 | ![]() |
| TE Connectivity | Raychem 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity | Raychem RNF-100-1/4-BK-SP | 5053094268 RNF-100-1/4-BK-SP | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/2-2.0-4 | TMS-SCE-1/2-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/4-2.0-4 | TMS-SCE-3/4-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/8-2.0-4 | TMS-SCE-3/8-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |


