| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917805-2 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 1.32 in, 33.7 mm |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Cable Type: | Discrete Wire, Stranded |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 12 AWG, 3.08 - 5.5 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .157 - .204 in, 4 - 5.2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 917805-2 |
| SKU: | AMP917805-2 |
917805-2
Specifications
Detailed Description
Discover the versatility of our Dynamic D-5 Tab Connectors, designed for seamless power transmission in industrial settings. With a robust copper alloy construction and gold plating, these connectors ensure reliable performance in demanding environments. Crimp termination method guarantees secure connections, while the wide operating temperature range (-55 to 105°C) ensures suitability for diverse applications. Ideal for wire-to-wire connections, these connectors are compatible with 10-12 AWG cables. With a package quantity of 500, they are perfect for bulk installations. Rest assured, our products are RoHS compliant, offering a sustainable solution without compromising on quality. Experience the power of connectivity with our Dynamic 5000 Series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 4-1419106-0 | VCF4-1002=CONNECTOR,HOUSING- | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2018 | P-17-014897 - Product improvement. 1. Efficiency improvement of plating process. By this change, the appearance of tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances. 2.Additional stamping tooling for contact will be made to follow market demand. | Download | |||


