| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917805-6 |
| Series: | Dynamic 5000 Series |
| Amperage: | 45 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Overall Length: | 1.32 in, 33.7 mm |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 10 - 12 AWG, 3.08 - 5.5 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .157 - .204 in, 4 - 5.2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 917805-6 |
| SKU: | AMP917805-6 |
917805-6
Specifications
Detailed Description
Elevate your power transmission capabilities with the Dynamic D-5 Tab Contact in "M" size, part of the high-performance Dynamic 5000 Series. Designed for seamless integration, this contact boasts an amperage of 45A and features a reliable crimp termination method, ensuring secure connectivity. Crafted from durable copper alloy with a silver plating, it guarantees efficient power transfer with a voltage rating of 630V AC/DC. With an overall length of 1.32 inches, it accommodates discrete wire and stranded cable types, making it versatile for various applications. Operating within a wide temperature range of -55 to 105°C, it is suitable for industrial use. Meeting RoHS compliance standards, this contact is not only efficient but also environmentally friendly, making it an ideal choice for your wire-to-wire connector systems. With 500 pieces in a package, it offers convenience and value for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234171-1 | ![]() | |
| TE Connectivity 409158-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2021 | P-21-020319 - Manufacturing location change cancellation. Cancel manufacturing location change from Japan to China(TECC=TE Suzhou IND Plant), cancellation of released PCN P-20-018581. | Download | |||
| 03/29/2020 | P-20-018581 - Manufacturing location change from Japan to China(TECC). Last order date:2020/03/29 | Download | |||


