| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926298-5 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 926298-5 |
| SKU: | AMP926298-5 |
926298-5
| Heilind Number: | AMP926298-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 926298-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the UN-MNL STECK-GEH 4P, a versatile Universal MATE-N-LOK housing designed for seamless connectivity in a variety of applications. Crafted from durable PA 6/6 material and boasting a natural housing color, this housing accommodates four positions in a single row with a pitch of 6.35mm. Perfect for power and signal transmission, it offers a voltage rating of 600V AC and meets UL 94V-2 flammability standards for enhanced safety. With a cable mount configuration, it allows for easy free-hanging installation, and its VDE-tested construction ensures reliability. Whether used in appliances or other systems, this housing, packaged in a box of 1000, is an essential component for efficient wire-to-wire connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480703-2 | ![]() | |
| TE Connectivity 1-480703-5 | ![]() | |
| TE Connectivity 1586845-1 | ![]() | |
| TE Connectivity 2-480703-0 | ![]() |


