| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926299-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 926299-3 |
| SKU: | AMP926299-3 |
926299-3
Specifications
Detailed Description
Easily connect power and signal wires with our Universal MATE-N-LOK Housing, designed for efficient cable mounting. With CSA and UL standards met, this durable Nylon housing ensures reliable performance in various applications. Featuring a single row layout with five pin contacts, it offers secure crimp termination at a 6.35mm pitch. Operating at up to 600V AC, it's suitable for high-power circuits with a wide temperature range of -55 to 125°C. The natural housing color and compact plug design make it versatile for appliances and other electronic devices. With VDE testing and RoHS compliance, you can trust in the quality and safety of this essential connector component. Packaged in a quantity of 1000, it's ideal for bulk installations in industrial or commercial settings. Upgrade your connectivity solutions with this essential Wire to Wire connector from our range of power connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 106462-1 | 2P.FASTIN-ON HSG. | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2018 | E-18-005297 - Product Improvement. The drawings for the listed part numbers have been modified to update tolerance block. | Download | |||


