| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926301-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Pin |
| Package Quantity: | 1400 |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 926301-1 |
| SKU: | AMP926301-1 |
926301-1
Specifications
Detailed Description
Enhance your power and signal connections with the Universal MATE-N-LOK Housing. Designed for reliability and ease of use, this single-row connector features a durable nylon housing in a natural color. With a pitch of 6.35mm (.25 in), it accommodates 8 pin contacts for seamless wire and cable termination via crimping. Meeting CSA and UL standards, it ensures safety and quality in various applications. Operating temperature ranges from -55 to 125°C (-67 to 257°F), making it suitable for diverse environments. With a package quantity of 1400, it's ideal for bulk installations. Whether for appliances or industrial equipment, this connector is a dependable choice. VDE tested and RoHS compliant, it meets international standards for performance and environmental responsibility. Upgrade your connectivity with the Universal MATE-N-LOK Housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1703062-1 | ![]() | |
| TE Connectivity 350779-4 | ![]() | |
| TE Connectivity 926299-1 | ![]() | |
| TE Connectivity 926299-3 | ![]() | |
| TE Connectivity 926308-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2014 | E-13-019169 - Product improvement. TE connecvity strives to consolidate the resins and improve the manufacturing process while retaining product performance and to offer soluon for widespread product applications with new heat stabilized material. | Download | |||


