| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926646-1 |
| Housing Material: | Polyamide 6/6 - GF |
| Pitch: | .358 in, 9.1 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP926646-1 |
926646-1
| Heilind Number: | AMP926646-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 926646-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with the PL 250 REC HSG 8P Nylon Black Terminal Housing. Crafted from durable Polyamide 6/6 - GF, this straight-receptacle housing features eight positions with a .358-inch (9.1mm) pitch, perfect for secure and efficient crimping. Its black housing color adds a sleek touch, while the polarization mating alignment type ensures proper connection alignment. Ideal for cable mounting, this RoHS-compliant housing guarantees quality and reliability in every use. Upgrade your connectors with this essential component.


