| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926898-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .075 in, 1.91 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | D31491-000,AMP-0-0926898-1 926898-1 |
| SKU: | AMP926898-1 |
926898-1
Specifications
Detailed Description
Enhance your power connector setups with our Universal MATE-N-LOK Pin Contact, designed for seamless integration in various applications. This contact, featuring CSA and UL standards compliance, ensures reliable performance with a voltage rating of 600 V AC and a contact amperage of 19 A. With a durable brass construction and pre-tin plating, it guarantees optimal conductivity and longevity, even in harsh operating conditions ranging from -55 to 105 °C (-67 to 221 °F). Suitable for wire sizes 14-20 AWG (.5-2 mm²) and with a straight orientation, it offers easy installation via crimp termination on cable mounts, making it ideal for power circuit applications. Each package contains 1000 contacts, meeting your bulk connectivity needs effortlessly. RoHS compliant and VDE tested, this contact prioritizes safety and environmental responsibility. Elevate your wire-to-wire connections with this essential component, perfect for appliances and other electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172171-1 | 15 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 183025-1 | MINI MIC RECPT C | ![]() |
| TE Connectivity 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282465-1 | MINI MIC TAB CONTACT >1,5- | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350735-4 | 12P UMNL PLUG HSG UL94VO | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 794279-1 | 12P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| TE Connectivity 880810-1 | COVER CAP , 2 WAY | ![]() |
| TE Connectivity 926681-3 | 12P UNIV.CAP HSG. | ![]() |
| TE Connectivity 926895-1 | UNIVERSAL M-N-L SOCKET | ![]() |


