| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880810-1 |
| Color: | Black |
| Series: | AMP Superseal 1.5mm Series |
| Accessory Type: | Other |
| Body Material: | Other |
| Package Quantity: | 1000 |
| GPL: | N03 |
| GPL Description: | Automotive |
| Product Code: | M420 |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Part Aliases: | AMP-0-0880810-1,CM8393-000 880810-1 |
| SKU: | AMP880810-1 |
880810-1
Specifications
Detailed Description
Enhance the functionality and aesthetics of your AMP Superseal 1.5mm Series connectors with the Cover Cap, a vital accessory designed for optimal protection and performance. This black two-way cap ensures seamless connectivity in automotive applications, meeting stringent industry standards for reliability. With a package quantity of 1000, it's an essential component for bulk installations. Its versatile design accommodates both wire-to-wire and wire-to-board connections, offering flexibility in assembly. Crafted from high-quality materials, it guarantees durability and longevity. RoHS compliant and suitable for lead-free solder processes, it aligns with environmental and regulatory requirements. Trust in the Cover Cap for secure and efficient operation in your automotive connector systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 183025-1 | MINI MIC RECPT C | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 282189-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
| TE Connectivity 282404-1 | MINI MIC SRS TAB CONT | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 776522-1 | AS 16, 2P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
| TE Connectivity 965643-1 | ABDECKKAPPE F42P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | P-22-022395 - Tool Replacement. As a result of our continuous strive for Quality improvement of our production, we hereby inform you upfront about a new tool to replace the current one (which is worn out) in order to meet all specification requirements. We also have included on this PCN the proposed DVP (design validation plan) we intend to use to validate this new tool. | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||
| 02/28/2017 | P-16-013864 - Product improvement. Include feature for to better injection process. | Download | |||
| 04/11/2016 | P-16-012576 - UPDATE TO PCN P-16-012524. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012524 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


