| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928247-3 |
| Color: | Yellow |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 14.4 |
| Overall Length: | 15 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 4000 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1d/3d |
| Connector Length: | 15 mm, .59 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 2&3 |
| Polarizing Rib Location: | 3b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 928247-3 |
| SKU: | AMP928247-3 |
928247-3
Specifications
Detailed Description
Introducing our RAST 5 IDC connector housing, a vital component for secure and efficient connections in your electronic devices. Designed for receptacle gender, it features durable nylon construction in a striking yellow color. With three contacts arranged in a single row at a 5mm pitch, it offers reliable performance for power and signal applications. The cable-mount design allows for versatile installation, while the crimp termination method ensures a stable connection. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it is suitable for various environments. With a mating retention lock and keying alignment, it guarantees proper mating and prevents accidental disconnection. Perfect for appliances and other electronic systems, this connector meets RoHS compliance standards for environmental responsibility. Upgrade your connectivity with our high-quality RAST 5 IDC housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-928247-5 | ![]() | |
| TE Connectivity 6-928247-2 | ![]() | |
| TE Connectivity 5-928247-3 | ![]() |


