| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928343-8 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 12.2 |
| Overall Length: | 1.574 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 1&2, 5&6 |
| Connector Length: | 1.574 in, 40 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Polarizing Rib Location: | None |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 928343-8 |
| SKU: | AMP928343-8 |
928343-8
Specifications
Detailed Description
Introducing the STD-TIMER GEH 8P Housing, a key component in the RAST 5 IDC Connectors series. Designed for high-performance applications, this natural-colored receptacle offers secure connectivity with 8 contacts in a single row. Made of durable PA 6/6 material with UL 94V-2 flammability standard compliance, it ensures reliability in harsh environments. Featuring a cable mount design for easy installation, it is ideal for power and signal circuit applications. With a crimp termination method and latch lock type, it guarantees stable connections. Operating temperature ranging from -55 to 105°C (-67 to 221°F) makes it suitable for various industries. Packaged in quantities of 1200, it is perfect for large-scale projects. Trust in its quality for efficient wire-to-wire connections. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418883-1 | 62.POS.MIXED REC.HSG | ![]() |
| TE Connectivity 1-967624-6 | JUN-POW-TIM HSG 18P | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 928343-6 | STD-TIM GEH 6P | ![]() |


