| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928343-6 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 12.2 |
| Overall Length: | 30 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1500 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 1&2, 4&5 |
| Connector Length: | 1.181 in, 30 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 3,4 |
| Polarizing Rib Location: | 6b |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 928343-6 |
| SKU: | AMP928343-6 |
928343-6
Specifications
Detailed Description
Enhance your connectivity with our STD-TIM GEH 6P housing receptacle, designed for seamless integration in RAST 5 IDC Connector series. Crafted from durable PA 6/6 material in a natural finish, this connector features 6 contacts in a single row, ideal for power and signal applications. With a secure cable mount and crimp termination method, it ensures reliable performance in diverse environments. The compact design, with an overall height of 12.2mm and length of 30mm, offers efficient PCB integration. Operating temperature range from -55 to 105°C (-67 to 221°F) suits various industrial settings. Its UL 94V-2 flammability standard compliance guarantees safety. The latch lock and keyed mating alignment provide added security, while the mating retention ensures a stable connection. Perfect for appliances and other electronic devices, this connector is RoHS compliant, meeting environmental standards. With 1500 units in a package, it's convenient for large-scale projects. Elevate your connectivity solutions with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418883-1 | 62.POS.MIXED REC.HSG | ![]() |


