| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929974-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929974-1.P |
929974-1
Specifications
Detailed Description
Optimize your electrical connections with our Cut Strip - BU-KONTAKT 2,5MMD terminal. Designed for crimping, this high-quality connector features tin plating for reliable conductivity. Suitable for wire sizes ranging from .5 to 1 mm², it ensures secure and efficient performance in automotive, truck, bus, and off-road applications. The F-Crimp design and Locking Lance feature provide added durability and stability, while the receptacle splice type allows for easy installation. Rest assured, our terminal is fully RoHS compliant, meeting all environmental standards. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968857-1 | Cut Strip - AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| TE Connectivity 1544316-2 | JOINT ORANGE G3 | ![]() |
| TE Connectivity 328998 | TERMINAL,PIDG R 16-14 5/16 | ![]() |
| TE Connectivity 34319 | SPLICE,SOLIS PARA 6 | ![]() |
| TE Connectivity 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| TE Connectivity 828921-1 | EINZELADERDICHTUNG | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 929939-3 | JPT REC 2.8 Contact SWS Sn | ![]() |
| TE Connectivity 929974-1 | BU-KONTAKT 2,5MMD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 04/18/2023 | P-23-024364 - Adding alternate manufacturing source. Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 01/13/2023 | P-22-023612 - Min order quantity alignment. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 01/13/2023 | P-22-023726 - MOQ Change Alignment.TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 07/02/2020 | P-19-018177 - Stamping Tool Duplication. | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||


